
The NBPMPNN001PGUNV pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed as a vented gauge pressure sensor with a maximum operating pressure of 10PSI. The sensor is packaged in an SMD/SMT format and is part of the NBP series. It is not RoHS compliant.
Honeywell NBPMPNN001PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
No datasheet is available for this part.
