
Pressure Sensor 0psi to 15psi Absolute 4-Pin SMT
Honeywell NBPMPNN015PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Output | ANALOG |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
