
This absolute pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed for surface mount applications and can handle supply voltages between 1.8V and 12V. The sensor is not RoHS compliant and is available in a package quantity of 200.
Sign in to ask questions about the Honeywell NBPMPNN030PAUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NBPMPNN030PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Package Quantity | 200 |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPMPNN030PAUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
