The Honeywell NBPMPNS001PGUNV is a pressure sensor with a Wheatstone Bridge output type and a vented gauge pressure type. It operates within a temperature range of -40°C to 125°C and is available in an SMD/SMT package. The sensor is not RoHS compliant. It is designed for use in environments with pressures up to 10PSI.
Honeywell NBPMPNS001PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
No datasheet is available for this part.
