
The Honeywell NBPMPNS060MGUNV is a pressure sensor with a vented gauge configuration, operating at 0.87PSI. It features a SMD/SMT package and is designed to withstand temperatures between -40°C and 125°C. The sensor is part of the NBP series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 0.87PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
