The Honeywell NBPMPNS060PAUNV is a pressure sensor with a Wheatstone Bridge output type and a maximum operating temperature of 125°C. It has a package type of SMD/SMT and is RoHS compliant. The sensor operates within a pressure range of 60PSI and can withstand a maximum pressure of 120PSI. It has a supply current of 1.5mA and a DC rated voltage of 5V. The sensor is suitable for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell NBPMPNS060PAUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPMPNS060PAUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
