The Honeywell NBPMPNS100MGUNV is a pressure sensor with 0.25% accuracy, operating within a temperature range of -40°C to 125°C. It features a vented gauge pressure type and is available in an SMD/SMT package. This sensor is not RoHS compliant and is part of the NBP series.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
