The NBPMPNS600MGUNV is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.6 bar. It has a maximum overload pressure of 2 bar and an accuracy of ±0.25%. The device operates within a temperature range of -40 to 125°C and can be powered by a supply voltage between 1.8 and 12V. The maximum supply current is 2.5mA. The sensor is designed for surface mount and is suitable for measuring pressure in air or gas.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |