Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable 6A 240VAC 250VDC Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 5000000Cycles |
| Termination Style | Cable |
| Device Type | Rotary |
| Operating Speed | 2m/s |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |