The NGCPA10AX01A1A is a compact limit switch with a side rotary actuator and roller lever. It has a maximum current rating of 6 amps at 120VAC and a maximum AC voltage rating of 240V. The device is also rated for 250V DC and has a mechanical life of 5 million cycles. The switch is designed for screw mount applications and operates at speeds of up to 2 meters per second. It is suitable for use in environments with operating temperatures ranging from -25C to 75C.
Checking distributor stock and pricing after the page loads.
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 5000000Cycles |
| Termination Style | Cable |
| Device Type | Rotary |
| Operating Speed | 2m/s |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |