Sign in to ask questions about the Honeywell NSCDANN001PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDANN001PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDANN001PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
