
The TruStability NSC pressure sensor is a DIP package device with a Wheatstone Bridge analog output. It operates over a temperature range of -40°C to 85°C and is suitable for use in applications with supply voltages between 1.8V and 12V. The sensor has a supply current of 1.5mA and is RoHS compliant. It is designed for use in pressure sensing applications, including those with operating pressures up to 20PSI.
Sign in to ask questions about the Honeywell NSCDANN005PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDANN005PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDANN005PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
