Sign in to ask questions about the Honeywell NSCDANN015PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDANN015PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 20 |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | TruStability™ NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDANN015PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.