The TruStability NSC pressure sensor is a vented gauge sensor with an accuracy of 0.25%. It features a DIP package and PC pin termination. The sensor operates within a temperature range of -40°C to 85°C and is designed for use in pressure applications up to 12.46PSI.
Honeywell NSCDANN020NGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.46PSI |
| Operating Pressure | 0.72PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.