
The TruStability NSC Absolute Pressure Sensor is a Wheatstone Bridge, analog output device with a nominal supply current of 1.5mA and an operating supply voltage of 5V. It is available in a DIP package and is RoHS compliant. The sensor operates over a temperature range of -40°C to 85°C and is suitable for use in applications where absolute pressure measurements are required.
Honeywell NSCDANN030PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
