
The TruStability NSC DIP pressure sensor is a Wheatstone bridge output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in environments with pressures up to 120PSI and features a barbed port style. The sensor is available in a DIP package and is RoHS compliant.
Sign in to ask questions about the Honeywell NSCDANN060PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDANN060PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDANN060PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
