
Honeywell NSCDANN100PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 6.5V |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Response Time | 5ms |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
