The TruStability NSC pressure sensor is a Wheatstone Bridge, analog output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a board mount device with a DIP package and a supply current of 2mA. The sensor is RoHS compliant and has a maximum supply voltage of 12V and a minimum supply voltage of 1.8V. It is designed to operate in a maximum pressure of 250PSI and an operating pressure of 100PSI.
Sign in to ask questions about the Honeywell NSCDANN100PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDANN100PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDANN100PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
