
This **pressure sensor** features a **Wheatstone bridge, analog output** and **I2C interface**. It operates within a **-40°C to 85°C** temperature range and supports **1.8V to 12V** supply voltage. The sensor measures **150PSI** operating pressure with a **0.25% accuracy** and a maximum pressure rating of **250PSI**. Designed for **through-hole mounting**, it utilizes a **DIP package** with PC pin termination and a barbed port style.
Honeywell NSCDANN150PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Current | 1.5mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDANN150PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
