
The TruStability NSC pressure sensor is a DIP packaged device with a Wheatstone bridge output. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor is designed for general pressure measurement applications and features a barbed port style and vented gauge pressure type.
Sign in to ask questions about the Honeywell NSCDANN400MGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDANN400MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20.02PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDANN400MGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
