
Honeywell NSCDDRN005PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
