Board Mount Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP Module
Honeywell NSCDLNN015PAUNV technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.2mA |
| Media | Air|Gas|Liquid |
| Min Operating Supply Voltage | 1.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.