
The Honeywell TruStability NSC differential pressure sensor is a Wheatstone Bridge output device with a 0.25% accuracy rating. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor is available in a DIP package with PC pin termination. It is designed for use in applications up to 60PSI.
Honeywell NSCDLNN030PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
