
The TruStability NSC series pressure sensor is a vented gauge sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor features a DIP package with PC pin termination and a barbless port style.
Sign in to ask questions about the Honeywell NSCDLNN060PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDLNN060PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDLNN060PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
