The TruStability NSC pressure sensor is a DIP package device with a Wheatstone Bridge output type. It operates within a temperature range of -40°C to 85°C and is designed for use in environments with pressures up to 250PSI. The sensor is RoHS compliant and features a barbless port style. It is part of the TruStability NSC series and is suitable for general use.
Honeywell NSCDLNN100PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
