
The TruStability NSC pressure sensor is a Wheatstone bridge output device with a DIP package, suitable for operating in temperatures from -40°C to 85°C. It is RoHS compliant and features a vented gauge pressure type with a maximum operating pressure of 10PSI and an operating pressure of 1PSI. The sensor is part of the TruStability NSC series and has an accuracy of 0.25%.
Honeywell NSCDNNN001PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
