
The TruStability NSC DIP pressure sensor is a Wheatstone bridge output device with an operating temperature range of -40°C to 85°C. It features a barbed port style and is RoHS compliant. The sensor measures absolute pressure up to 30PSI and is available in a DIP package with PC pin termination.
Sign in to ask questions about the Honeywell NSCDRNN015PAUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDRNN015PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDRNN015PAUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.