Honeywell NSCDRNN100PAUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output | ANALOG |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability™ NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
