
The TruStability NSC differential pressure sensor is a Wheatstone Bridge output device with a DIP package. It operates within a temperature range of -40°C to 85°C and has a supply current of 1.5mA at 5V DC rated voltage. The sensor is designed for use in pressure measurement applications and features a barbed port style.
Sign in to ask questions about the Honeywell NSCDRRN001NDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDRRN001NDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.04PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDRRN001NDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
