
Differential pressure sensor with a 1 PSI operating range and 0.25% accuracy. Features a DIP package with through-hole mounting and dual radial barbed ports. Operates from 1.8V to 12V DC with a nominal supply current of 1.5mA. Output is a Wheatstone bridge, analog signal, with an I2C interface. Suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Honeywell NSCDRRN001PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDRRN001PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 6.16mm |
| Interface | I2C |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDRRN001PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
