
The TruStability NSC pressure sensor is a DIP packaged device with a nominal supply voltage of 5V and a supply current of 1.5mA. It operates over a temperature range of -40°C to 85°C and is designed for use in environments with an operating pressure of 1PSI. The sensor is a Wheatstone bridge output type and is RoHS compliant. It is part of the TruStability NSC series and features a barbed port style.
Sign in to ask questions about the Honeywell NSCDRRN001PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDRRN001PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDRRN001PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
