
Differential pressure sensor with a 0.25% accuracy, featuring a Wheatstone bridge analog output. Operates within a -40°C to 85°C temperature range, with a maximum pressure rating of 20 PSI. This through-hole mount component utilizes an I2C interface and a barbed port style, powered by a 1.8V to 12V DC supply voltage.
Honeywell NSCDRRN005PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 6.16mm |
| Interface | I2C |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDRRN005PDUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
