
The TruStability NSC pressure sensor is a vented gauge device with a DIP package. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 30PSI. The sensor has a nominal supply current of 1.5mA and is RoHS compliant. It features a Wheatstone bridge output type and a barbed port style.
Sign in to ask questions about the Honeywell NSCDRRN015PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDRRN015PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDRRN015PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.