
The TruStability NSC differential pressure sensor is a Wheatstone Bridge, analog output device with 0.25% accuracy. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The sensor has a maximum operating pressure of 60PSI and a typical operating pressure of 30PSI. It is packaged in a DIP package and is RoHS compliant.
Honeywell NSCDRRN030PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
