
The TruStability NSC pressure sensor from Honeywell is a DIP-packaged, board-mount device that operates within a temperature range of -40°C to 85°C. It is designed to handle pressures up to 250PSI and is powered by a 5V supply voltage, drawing a current of 1.5mA. The sensor is a Wheatstone Bridge type and provides an analog output. It is compliant with RoHS regulations and is available in a DIP package with a PC Pin termination.
Sign in to ask questions about the Honeywell NSCDRRN100PAUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDRRN100PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDRRN100PAUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.