
Digital pressure sensor with I2C interface, offering 0.25% accuracy. Features a Wheatstone bridge analog output, operating pressure range of 2.3 PSI, and a maximum pressure of 12.33 PSI. Designed for through-hole mounting with a barbed port style and PC pin termination. Operates within a temperature range of -40°C to 85°C, powered by a 1.8V to 12V DC supply voltage. RoHS compliant.
Sign in to ask questions about the Honeywell NSCDRRN160MGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCDRRN160MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 6.16mm |
| Interface | I2C |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 2.3PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDRRN160MGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
