Sign in to ask questions about the Honeywell NSCMNNN010BAUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCMNNN010BAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 246.56PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Wheatstone Bridge |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCMNNN010BAUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.