
The TruStability NSC Absolute Pressure Sensor is a 5V, 1.5mA SMD/SMT device with an operating temperature range of -40°C to 85°C. It features a Wheatstone Bridge output type and is RoHS compliant. The sensor measures absolute pressure and is part of the TruStability NSC series. It operates at a maximum pressure of 30PSI and a typical operating pressure of 15PSI.
Sign in to ask questions about the Honeywell NSCMNNN015PAUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCMNNN015PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCMNNN015PAUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
