
The TruStability NSC differential pressure sensor is a Wheatstone Bridge output device with a supply voltage range of 1.8V to 12V and a supply current of 1.5mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The sensor measures differential pressure up to 250PSI, with an operating pressure of 150PSI.
Honeywell NSCMNNN150PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 1.8V |
| Operating Pressure | 150PSI |
| Output Type | Analog, Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| RoHS | Compliant |
No datasheet is available for this part.