
BRD MNT PRESSURE SENSORS
Checking distributor stock and pricing after the page loads.
Honeywell NSCMRRN010KDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® NSC |
| RoHS | Not Compliant |