The TruStability NSC differential pressure sensor is a Wheatstone bridge output device with a barbed port style. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor is packaged in a SIP format with PC pin termination and is suitable for board mount applications.
Honeywell NSCSANN001PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.