The TruStability NSC Wheatstone Bridge Pressure Sensor is a SIP packaged device with a barbed port style and vented gauge pressure type. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor is designed for board mount applications and features a PC pin termination.
Sign in to ask questions about the Honeywell NSCSANN005PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSANN005PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSANN005PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.