The TruStability NSC series pressure sensor is a Wheatstone Bridge output device with a vented gauge pressure type, operating within a temperature range of -40°C to 85°C. It features a barbed port style and a PC pin termination. The sensor is designed to operate at an operating pressure of 0.36PSI and a maximum pressure of 12.46PSI.
Honeywell NSCSANN010NGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.46PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.
