The TruStability NSC differential pressure sensor features an accuracy of 0.25% and operates over a temperature range of -40°C to 85°C. It is packaged in a SIP format with PC pin termination and is RoHS compliant. The sensor is designed for board mount applications and is part of the TruStability NSC series.
Sign in to ask questions about the Honeywell NSCSANN015PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSANN015PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSANN015PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
