
The TruStability NSC series pressure sensor is a vented gauge sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a Wheatstone bridge output type and a barbed port style. The sensor is RoHS compliant and has a termination of PC Pin. It is part of the TruStability NSC series and is suitable for use in applications where pressure measurement is required.
Honeywell NSCSANN015PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
