
General purpose pressure sensor with I2C interface and analog output. Features a 0.25% accuracy and operates within a pressure range of 0.87 PSI. Designed for through-hole mounting in a SIP package with barbed port style. Operates from 1.8V to 12V DC supply voltage, with a nominal supply current of 1.5mA. Suitable for environmental sensing applications with an operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Honeywell NSCSANN060MGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSANN060MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 0.87PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability™ NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSANN060MGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
