The TruStability NSC Wheatstone Bridge Pressure Sensor is a SIP-packaged device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate at an operating pressure of 1.45PSI and can withstand a maximum pressure of 12.33PSI. The sensor is RoHS compliant and features a barbed port style. It is part of the TruStability NSC series and has an accuracy of 0.25%.
Honeywell NSCSANN100MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.