The TruStability NSC Wheatstone Bridge Pressure Sensor is a board mount pressure sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package style of SIP and is RoHS compliant. The sensor is designed to operate within a pressure range of 100PSI and has a maximum pressure rating of 250PSI.
Sign in to ask questions about the Honeywell NSCSANN100PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSANN100PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSANN100PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.