
Gauge pressure sensor with 0.25% accuracy, featuring an I2C interface and analog output. Operates within a -40°C to 85°C temperature range, accepting supply voltages from 1.8V to 12V DC with a typical 1.5mA current draw. This through-hole mounted sensor, presented in a SIP package, is designed for 8.7 PSI operating pressure and is RoHS compliant.
Sign in to ask questions about the Honeywell NSCSANN600MGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSANN600MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Height | 10mm |
| Interface | I2C |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 8.7PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability™ NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 13.75mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSANN600MGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
