Sign in to ask questions about the Honeywell NSCSDRN060MDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSDRN060MDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Operating Pressure | 0.87PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSDRN060MDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
